SV6012R2TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $10.59357
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $12.32181
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 598
Unit Price: $29.76000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $12.35979
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $13.73352
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 998
Unit Price: $28.04000
Datasheet
SCR 600 V 12 A Sensitive Gate Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV6012R2TP

DigiKey Part Number
18-SV6012R2TP-ND
Manufacturer
Manufacturer Product Number
SV6012R2TP
Description
SCR 600V 12A TO-220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 600 V 12 A Sensitive Gate Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
12 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
35 mA
Series
Current - Off State (Max)
10 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 120A
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
10 mA
Package / Case
TO-220-3
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
TO-220AB
Current - On State (It (AV)) (Max)
7.6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SJ4012R2TPLittelfuse Inc.018-SJ4012R2TP-ND$10.59357Parametric Equivalent
SJ6012R2TPLittelfuse Inc.018-SJ6012R2TP-ND$12.32181Parametric Equivalent
SJ6016R2TPLittelfuse Inc.598F11336-ND$29.76000Parametric Equivalent
SV6012R2QTPLittelfuse Inc.018-SV6012R2QTP-ND$12.35979Parametric Equivalent
SV6016R2QTPLittelfuse Inc.018-SV6016R2QTP-ND$13.73352Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,000$11.47730$11,477.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.