Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SJ6012R2TP | |
|---|---|
DigiKey Part Number | 18-SJ6012R2TP-ND |
Manufacturer | |
Manufacturer Product Number | SJ6012R2TP |
Description | SCR 600V 12A TO-220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 12 A Standard Recovery Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 12 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 35 mA |
Series | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 120A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 10 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-220AB |
Current - On State (It (AV)) (Max) 7.6 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ4012R2TP | Littelfuse Inc. | 0 | 18-SJ4012R2TP-ND | $10.59357 | Parametric Equivalent |
| SJ6016R2TP | Littelfuse Inc. | 598 | F11336-ND | $29.76000 | Parametric Equivalent |
| SV6012R2QTP | Littelfuse Inc. | 0 | 18-SV6012R2QTP-ND | $12.35979 | Parametric Equivalent |
| SV6012R2TP | Littelfuse Inc. | 0 | 18-SV6012R2TP-ND | $11.47730 | Parametric Equivalent |
| SV6016R2QTP | Littelfuse Inc. | 0 | 18-SV6016R2QTP-ND | $13.73352 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.32181 | $12,321.81 |


