


SJ6016R2TP | |
|---|---|
DigiKey Part Number | F11336-ND |
Manufacturer | |
Manufacturer Product Number | SJ6016R2TP |
Description | SCR 600V 16A TO-220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 16 A Standard Recovery Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 16 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 35 mA |
Series | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 188A, 225A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 10 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-220AB |
Current - On State (It (AV)) (Max) 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.76000 | $29.76 |
| 10 | $19.55900 | $195.59 |
| 100 | $13.75460 | $1,375.46 |
| 500 | $11.27562 | $5,637.81 |
| 1,000 | $11.22646 | $11,226.46 |

