SMCLCE48-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 25,594
Unit Price: $3.21000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $7.82000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $113.19000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $102.90000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $102.90000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $289.19000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,920
Unit Price: $9.63000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.45467
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2,818
Unit Price: $5.93000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 600
Unit Price: $8.31000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 773
Unit Price: $5.52000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 2,882
Unit Price: $12.51000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.34848
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $3.03289
Datasheet
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5SMC68A
SMxLCE-HR/HRA TVS Diodes Series

SMCLCE48-HRA

DigiKey Part Number
18-SMCLCE48-HRATR-ND - Tape & Reel (TR)
18-SMCLCE48-HRACT-ND - Cut Tape (CT)
18-SMCLCE48-HRADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCLCE48-HRA
Description
TVS DIODE 48VWM 77.4VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
19.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
50pF @ 1MHz (Max)
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$254.78000$254.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$185.22000$92,610.00
Manufacturers Standard Package