
SMCJ48A-E | |
---|---|
DigiKey Part Number | 18-SMCJ48A-ETR-ND - Tape & Reel (TR) 18-SMCJ48A-ECT-ND - Cut Tape (CT) 18-SMCJ48A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ48A-E |
Description | TVS 1.5KW 48V 5%UNI DO-214AB TR1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
10 | $4.88600 | $48.86 |
100 | $3.17850 | $317.85 |
500 | $2.44474 | $1,222.37 |
1,000 | $2.20835 | $2,208.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.71711 | $5,151.33 |
6,000 | $1.58093 | $9,485.58 |
9,000 | $1.54162 | $13,874.58 |