SMCJ48A-HRAT7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 28,438
Unit Price: $2.55000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3,000
Unit Price: $7.80000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $112.90126
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $102.63750
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $288.45000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $254.13000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,920
Unit Price: $9.61000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.18177
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.88779
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: $2.46000
Datasheet

Similar


Bourns Inc.
In Stock: 21,308
Unit Price: $6.16000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $12.23000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2,813
Unit Price: $5.91000
Datasheet
SMCJ12A-HRAT7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ48A-HRAT7

DigiKey Part Number
SMCJ48A-HRAT7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ48A-HRAT7
Description
TVS DIODE 48VWM 77.4VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ48A-HRAT7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
19.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$102.63750$51,318.75
Manufacturers Standard Package