SMDJ40CA-HRAT7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1,736
Unit Price: $8.16000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $142.77376
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 221
Unit Price: $13.14000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $5.55715
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $6.48711
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $6.07400
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 2,981
Unit Price: $13.46000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 31,672
Unit Price: $3.02000
Datasheet

Similar


Bourns Inc.
In Stock: 19,806
Unit Price: $3.67000
Datasheet

Similar


Diodes Incorporated
In Stock: 20,821
Unit Price: $4.57000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.47669
Datasheet

Similar


Bourns Inc.
In Stock: 13,477
Unit Price: $6.36000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7,376
Unit Price: $4.24000
Datasheet
SMCJ  Series DO-214AB Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ40CA-HRAT7

DigiKey Part Number
SMDJ40CA-HRAT7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ40CA-HRAT7
Description
TVS DIODE 40VWM 64.5VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ40CA-HRAT7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
46.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$122.37750$61,188.75
Manufacturers Standard Package