


SMC3K40CA-M3/57 | |
|---|---|
DigiKey Part Number | SMC3K40CA-M3/57GITR-ND - Tape & Reel (TR) SMC3K40CA-M3/57GICT-ND - Cut Tape (CT) SMC3K40CA-M3/57GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC3K40CA-M3/57 |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMC3K40CA-M3/57 Models |
Category | Current - Peak Pulse (10/1000µs) 46.5A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ40CA-T7 | Littelfuse Inc. | 1,000 | 18-SMDJ40CA-T7CT-ND | $15.70000 | Upgrade |
| 5.0SMDJ40CA | Littelfuse Inc. | 7,055 | F6809CT-ND | $20.31000 | Similar |
| 5.0SMDJ40CA-T7 | Littelfuse Inc. | 44 | F11456CT-ND | $20.31000 | Similar |
| SM30T47AY | STMicroelectronics | 1,550 | 497-16293-1-ND | $17.27000 | Similar |
| SM30T47CAY | STMicroelectronics | 1,378 | 497-16294-1-ND | $17.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.52000 | $29.52 |
| 10 | $19.22200 | $192.22 |
| 100 | $13.36160 | $1,336.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $10.23054 | $8,695.96 |
| 1,700 | $9.52645 | $16,194.97 |
| 2,550 | $9.16794 | $23,378.25 |
| 4,250 | $8.76514 | $37,251.85 |
| 5,950 | $8.65826 | $51,516.65 |

