SMDJ100A-T7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 12,527
Unit Price: $7.23000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 23,955
Unit Price: $8.71000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1,060
Unit Price: $8.39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,532
Unit Price: $8.39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.85973
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,988
Unit Price: $7.23000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $3.36037
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $5.06444
Datasheet
162V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ100A-T7

DigiKey Part Number
SMDJ100A-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ100A-T7
Description
TVS DIODE 100VWM 162VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
162V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ100A-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
18.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.10450$2,052.25
1,000$3.74144$3,741.44
1,500$3.61603$5,424.05
Manufacturers Standard Package