Similar
Similar
Similar



S8040NRP | |
|---|---|
DigiKey Part Number | S8040NRPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S8040NRP |
Description | SCR 800V 40A TO-263 (D2PAK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 40 A Standard Recovery Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 40 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 60 mA |
Packaging Tape & Reel (TR) | Current - Off State (Max) 20 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 430A, 520A |
Voltage - Off State 800 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 40 mA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.8 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (AV)) (Max) 25 A | Supplier Device Package TO-263 (D2PAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8040NTP | Littelfuse Inc. | 0 | S8040NTP-ND | $26.46049 | Parametric Equivalent |
| S8055NRP | Littelfuse Inc. | 342 | S8055NRPCT-ND | $49.00000 | Parametric Equivalent |
| S8055NTP | Littelfuse Inc. | 0 | S8055NTP-ND | $27.74049 | Parametric Equivalent |
| CS19-08HO1S-TRL | IXYS | 766 | 238-CS19-08HO1S-TRLCT-ND | $47.68000 | Similar |
| TN1215-800G-TR | STMicroelectronics | 2,668 | 497-14750-1-ND | $14.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $25.70830 | $12,854.15 |




