


TN1215-800G-TR | |
|---|---|
DigiKey Part Number | 497-14750-2-ND - Tape & Reel (TR) 497-14750-1-ND - Cut Tape (CT) 497-14750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN1215-800G-TR |
Description | SCR 800V 12A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 12 A Standard Recovery Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | TN1215-800G-TR Models |
Category | Current - Hold (Ih) (Max) 30 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 140A, 145A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package D2PAK |
Current - On State (It (AV)) (Max) 8 A | Base Product Number |
Current - On State (It (RMS)) (Max) 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.22000 | $14.22 |
| 10 | $9.03500 | $90.35 |
| 100 | $6.04280 | $604.28 |
| 500 | $4.75828 | $2,379.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.34490 | $4,344.90 |
| 2,000 | $3.99730 | $7,994.60 |
| 3,000 | $3.82020 | $11,460.60 |
| 5,000 | $3.62123 | $18,106.15 |
| 7,000 | $3.50339 | $24,523.73 |
| 10,000 | $3.38888 | $33,888.80 |


