SCR 800 V 31 A Standard Recovery Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS19-08HO1S-TRL

DigiKey Part Number
238-CS19-08HO1S-TRLTR-ND - Tape & Reel (TR)
238-CS19-08HO1S-TRLCT-ND - Cut Tape (CT)
238-CS19-08HO1S-TRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS19-08HO1S-TRL
Description
SCR 800V 31A TO-263AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
SCR 800 V 31 A Standard Recovery Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
28 mA
Voltage - On State (Vtm) (Max)
1.32 V
Current - On State (It (AV)) (Max)
20 A
Current - On State (It (RMS)) (Max)
31 A
Current - Hold (Ih) (Max)
50 mA
Current - Off State (Max)
50 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
180A, 195A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 766
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$45.46000$45.46
10$30.31300$303.13
100$21.73350$2,173.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$17.25663$13,805.30
1,600$17.22096$27,553.54
Manufacturers Standard Package