Similar
Similar
Similar

| ROV07-391K | |
|---|---|
| DigiKey Part Number | ROV07-391K-ND | 
| Manufacturer | |
| Manufacturer Product Number | ROV07-391K | 
| Description | VARISTOR 390V 1.2KA DISC 7MM | 
| Customer Reference | |
| Detailed Description | 390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Littelfuse Inc. | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Obsolete | |
| Maximum AC Volts | 250 V | |
| Maximum DC Volts | 320 V | |
| Varistor Voltage (Min) | 351 V | |
| Varistor Voltage (Typ) | 390 V | |
| Varistor Voltage (Max) | 429 V | |
| Current - Surge | 1.2 kA | |
| Energy | 30J | |
| Number of Circuits | 1 | |
| Capacitance @ Frequency | 110 pF @ 1 kHz | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Through Hole | |
| Package / Case | Disc 7mm | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China