
| VDRS07H250BSE | |
|---|---|
| DigiKey Part Number | BC1413-ND | 
| Manufacturer | |
| Manufacturer Product Number | VDRS07H250BSE | 
| Description | VARISTOR 390V 1.2KA DISC 9MM | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 9mm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Maximum AC Volts | 250 V | |
| Maximum DC Volts | 320 V | |
| Varistor Voltage (Min) | 351 V | |
| Varistor Voltage (Typ) | 390 V | |
| Varistor Voltage (Max) | 429 V | |
| Current - Surge | 1.2 kA | |
| Energy | 33J | |
| Number of Circuits | 1 | |
| Capacitance @ Frequency | 160 pF @ 1 kHz | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Through Hole | |
| Package / Case | Disc 9mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.77000 | $6.77 | 
| 10 | $4.12000 | $41.20 | 
| 25 | $3.42000 | $85.50 | 
| 100 | $2.62540 | $262.54 | 
| 250 | $2.23512 | $558.78 | 
| 500 | $1.99476 | $997.38 | 
| 1,000 | $1.79356 | $1,793.56 | 
| 2,500 | $1.57681 | $3,942.03 | 
| 5,000 | $1.55521 | $7,776.05 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China