Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Q8012LH5 | |
|---|---|
DigiKey Part Number | F7171-ND |
Manufacturer | |
Manufacturer Product Number | Q8012LH5 |
Description | TRIAC ALTERNISTOR 800V 12A TO220 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 12 A Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 50 mA |
Packaging Bulk | Configuration Single |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 Isolated Tab |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-220 Isolated Tab |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 110A, 120A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTA06-800BWRG | STMicroelectronics | 700 | 497-7184-5-ND | $13.40000 | Similar |
| BTA08-800BWRG | STMicroelectronics | 248 | 497-17828-ND | $13.24000 | Similar |
| BTA08-800CRG | STMicroelectronics | 133 | 497-12441-5-ND | $13.40000 | Similar |
| BTA10-800BWRG | STMicroelectronics | 8,663 | 497-2409-5-ND | $14.63000 | Similar |
| BTA12-800BWRG | STMicroelectronics | 2,025 | 497-4162-5-ND | $14.31000 | Similar |






