TRIAC Standard 800 V 12 A Through Hole TO-220AIns
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST12A-800BW

DigiKey Part Number
1655-2245-ND
Manufacturer
Manufacturer Product Number
SST12A-800BW
Description
TRIAC 800V 12A TO220AINS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 12 A Through Hole TO-220AIns
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A @ 50Hz
Manufacturer
SMC Diode Solutions
Current - Gate Trigger (Igt) (Max)
50 mA
Series
Current - Hold (Ih) (Max)
60 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
12 A
Supplier Device Package
TO-220AIns
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 998
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$15.05000$15.05
50$7.18060$359.03
100$6.41190$641.19
500$5.06116$2,530.58
1,000$4.62665$4,626.65
2,000$4.26121$8,522.42
5,000$3.86578$19,328.90
10,000$3.62154$36,215.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.