
SST12A-800CW | |
|---|---|
DigiKey Part Number | 1655-2244-ND |
Manufacturer | |
Manufacturer Product Number | SST12A-800CW |
Description | TRIAC 800V 12A TO220AINS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 12 A Through Hole TO-220AIns |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A @ 50Hz |
Manufacturer SMC Diode Solutions | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 40 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-220AIns |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 50 | $6.85680 | $342.84 |
| 100 | $6.12170 | $612.17 |
| 500 | $4.83276 | $2,416.38 |
| 1,000 | $4.41799 | $4,417.99 |
| 2,000 | $4.06915 | $8,138.30 |
| 5,000 | $3.69177 | $18,458.85 |
| 10,000 | $3.58560 | $35,856.00 |

