P4KE440CA-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 3,624
Unit Price: $0.81000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.37112
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.16825
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.16201
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.16201
Datasheet
602V Clamp 680mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE440CA-B

DigiKey Part Number
P4KE440CA-B-ND
Manufacturer
Manufacturer Product Number
P4KE440CA-B
Description
TVS DIODE 376VWM 602VC DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
602V Clamp 680mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE440CA-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
376V
Voltage - Breakdown (Min)
418V
Voltage - Clamping (Max) @ Ipp
602V
Current - Peak Pulse (10/1000µs)
680mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$2.29642$1,148.21
Manufacturers Standard Package