P4KE30CA-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 11,432
Unit Price: $4.11000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.56878
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.56878
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.99468
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.57827
Datasheet
DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE30CA-B

DigiKey Part Number
P4KE30CA-B-ND
Manufacturer
Manufacturer Product Number
P4KE30CA-B
Description
TVS DIODE 25.6VWM 41.4V DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
41.4V Clamp 9.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE30CA-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
9.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$1.45992$729.96
Manufacturers Standard Package