P4KE30CA-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 11,432
Unit Price: $4.11000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.56878
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.45992
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.56878
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.57827
Datasheet

Similar


YAGEO
In Stock: 2,702
Unit Price: $2.46000
Datasheet
P4KE120A-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE30CA-G

DigiKey Part Number
P4KE30CA-G-ND
Manufacturer
Manufacturer Product Number
P4KE30CA-G
Description
TVS DIODE 25.6VWM 41.4VC DO41
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41.4V Clamp 9.66A Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
P4KE30CA-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
9.66A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$0.99468$4,973.40
Manufacturers Standard Package