MD16160S-BM2MM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 6
Unit Price: $455.49000
Datasheet
Power Module-Package S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD16160S-BM2MM

DigiKey Part Number
F6456-ND
Manufacturer
Manufacturer Product Number
MD16160S-BM2MM
Description
DIODE MODULE GP 1600V 160A S3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1600 V 160A Chassis Mount S-3 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io) (per Diode)
160A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 500 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 1600 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
S-3 Module
Supplier Device Package
S3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes