



LSIC2SD065C10A | |
---|---|
DigiKey Part Number | F11902TR-ND - Tape & Reel (TR) F11902CT-ND - Cut Tape (CT) F11902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSIC2SD065C10A |
Description | DIODE SIL CARB 650V 27A TO252 |
Customer Reference | |
Detailed Description | Diode 650 V 27A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 27A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 650 V | |
Capacitance @ Vr, F | 470pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -55°C ~ 175°C |