


C3D03065E | |
|---|---|
DigiKey Part Number | C3D03065E-ND |
Manufacturer | |
Manufacturer Product Number | C3D03065E |
Description | DIODE SIL CARB 650V 11A TO252-2 |
Customer Reference | |
Detailed Description | Diode 650 V 11A Surface Mount TO-252-2 |
Datasheet | Datasheet |
EDA/CAD Models | C3D03065E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 11A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 3 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 650 V | |
Capacitance @ Vr, F | 155pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.57000 | $25.57 |
| 75 | $11.99467 | $899.60 |
| 150 | $10.86827 | $1,630.24 |
| 525 | $9.26695 | $4,865.15 |
| 1,050 | $8.57401 | $9,002.71 |

