


C3D10065E-TR | |
---|---|
DigiKey Part Number | 1697-C3D10065E-TR-ND - Tape & Reel (TR) 1697-C3D10065E-TRCT-ND - Cut Tape (CT) 1697-C3D10065E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3D10065E-TR |
Description | DIODE SIL CARB 650V 32A TO252-2 |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 32A Surface Mount TO-252-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 32A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 650 V | |
Capacitance @ Vr, F | 460.5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.32000 | $48.32 |
10 | $32.20400 | $322.04 |
100 | $23.03810 | $2,303.81 |
500 | $20.15194 | $10,075.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $16.51945 | $41,298.62 |
5,000 | $16.46400 | $82,320.00 |