
LOC111 | |
---|---|
DigiKey Part Number | 5656-LOC111-ND |
Manufacturer | |
Manufacturer Product Number | LOC111 |
Description | OPTOISO 3.75KV 1CH PHVOLT 8-DIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 3750Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic, Linearized | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.07000 | $29.07 |
50 | $17.82780 | $891.39 |
100 | $16.69300 | $1,669.30 |
500 | $14.67618 | $7,338.09 |
1,000 | $14.01954 | $14,019.54 |
2,000 | $13.46395 | $26,927.90 |
5,000 | $12.85877 | $64,293.85 |