8 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LOC111PTR

DigiKey Part Number
5656-LOC111PTR-ND - Tape & Reel (TR)
5656-LOC111PTRCT-ND - Cut Tape (CT)
5656-LOC111PTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LOC111PTR
Description
OPTOISO 3.75KV PHVOLT 8-FLATPACK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Optoisolator Photovoltaic, Linearized Output 3750Vrms 1 Channel 8-FlatPack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Photovoltaic, Linearized
Voltage - Output (Max)
-
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.2V
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-FlatPack
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,236
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.99000$27.99
10$20.48100$204.81
100$16.03020$1,603.02
500$14.07508$7,037.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.43874$13,438.74
2,000$12.90016$25,800.32
3,000$12.62449$37,873.47
5,000$12.31356$61,567.80
Manufacturers Standard Package