
L0107NTRP | |
---|---|
DigiKey Part Number | L0107NTRPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L0107NTRP |
Description | TRIAC SENS GATE 800V 1A SOT223 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 10A, 12A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.69861 | $2,698.61 |
2,000 | $2.48998 | $4,979.96 |
3,000 | $2.38297 | $7,148.91 |
5,000 | $2.26214 | $11,310.70 |
7,000 | $2.19075 | $15,335.25 |