
Z0109NN0,135 | |
---|---|
DigiKey Part Number | 1740-1219-2-ND - Tape & Reel (TR) 1740-1219-1-ND - Cut Tape (CT) 1740-1219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z0109NN0,135 |
Description | TRIAC SENS GATE 800V 1A SC73 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Surface Mount SC-73 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 12.5A, 13.8A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.02672 | $4,106.88 |
8,000 | $0.94844 | $7,587.52 |
12,000 | $0.90830 | $10,899.60 |
20,000 | $0.86299 | $17,259.80 |
28,000 | $0.85407 | $23,913.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
10 | $3.17800 | $31.78 |
100 | $2.03000 | $203.00 |
500 | $1.53592 | $767.96 |
1,000 | $1.37631 | $1,376.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.56800 | $25.68 |
100 | $1.73700 | $173.70 |
500 | $1.35432 | $677.16 |
1,000 | $1.22723 | $1,227.23 |
2,000 | $1.11890 | $2,237.80 |