SOT223-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0103NN5AA4

DigiKey Part Number
497-12382-2-ND - Tape & Reel (TR)
497-12382-1-ND - Cut Tape (CT)
497-12382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z0103NN5AA4
Description
TRIAC SENS GATE 800V 1A SOT223
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 1 A Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
Z0103NN5AA4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
1 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 8.5A
Current - Gate Trigger (Igt) (Max)
3 mA
Current - Hold (Ih) (Max)
7 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,674
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.70800$27.08
100$1.72300$172.30
500$1.29572$647.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.15783$1,157.83
2,000$1.04160$2,083.20
3,000$0.98232$2,946.96
5,000$0.91566$4,578.30
7,000$0.87617$6,133.19
10,000$0.83777$8,377.70
25,000$0.75347$18,836.75
50,000$0.70138$35,069.00
100,000$0.68634$68,634.00
Manufacturers Standard Package