


IXDN609SITR | |
---|---|
DigiKey Part Number | IXDN609SITR-ND - Tape & Reel (TR) IXDN609SICT-ND - Cut Tape (CT) IXDN609SIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDN609SITR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 22ns, 15ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.14000 | $35.14 |
10 | $22.69500 | $226.95 |
25 | $19.44680 | $486.17 |
100 | $15.77580 | $1,577.58 |
250 | $13.97284 | $3,493.21 |
500 | $12.86368 | $6,431.84 |
1,000 | $11.93477 | $11,934.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $13.00812 | $26,016.24 |
4,000 | $12.73732 | $50,949.28 |
6,000 | $12.60164 | $75,609.84 |