


IXDD614SITR | |
|---|---|
DigiKey Part Number | 212-IXDD614SITR-ND - Tape & Reel (TR) 212-IXDD614SITRCT-ND - Cut Tape (CT) 212-IXDD614SITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDD614SITR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 14A, 14A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 25ns, 18ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $19.60761 | $39,215.22 |
| 4,000 | $19.22938 | $76,917.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.48000 | $47.48 |
| 10 | $31.21400 | $312.14 |
| 25 | $26.96880 | $674.22 |
| 100 | $22.16420 | $2,216.42 |
| 250 | $19.80592 | $4,951.48 |
| 500 | $18.35516 | $9,177.58 |
| 1,000 | $17.90179 | $17,901.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.49000 | $35.49 |
| 10 | $26.93900 | $269.39 |
| 25 | $24.79200 | $619.80 |
| 100 | $22.43020 | $2,243.02 |
| 250 | $21.30412 | $5,326.03 |
| 500 | $20.62566 | $10,312.83 |
| 1,000 | $20.06730 | $20,067.30 |


