


IXDD609SITR | |
|---|---|
DigiKey Part Number | 212-IXDD609SITR-ND - Tape & Reel (TR) 212-IXDD609SITRCT-ND - Cut Tape (CT) 212-IXDD609SITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDD609SITR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 22ns, 15ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $11.68603 | $23,372.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.92000 | $34.92 |
| 10 | $22.55000 | $225.50 |
| 25 | $19.32240 | $483.06 |
| 100 | $15.67490 | $1,567.49 |
| 250 | $13.88348 | $3,470.87 |
| 500 | $12.78144 | $6,390.72 |
| 1,000 | $11.85846 | $11,858.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.23000 | $24.23 |
| 10 | $18.13600 | $181.36 |
| 25 | $16.61080 | $415.27 |
| 100 | $14.93250 | $1,493.25 |
| 250 | $14.13184 | $3,532.96 |
| 500 | $13.64934 | $6,824.67 |
| 1,000 | $13.25193 | $13,251.93 |

