Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



GTCS35-900M-R05 | |
|---|---|
DigiKey Part Number | GTCS35-900M-R05-ND |
Manufacturer | |
Manufacturer Product Number | GTCS35-900M-R05 |
Description | GDT 90V 5KA 3 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 90 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTCS35-900M-R05-2 | Littelfuse Inc. | 2,729 | GTCS35-900M-R05-2CT-ND | $18.17000 | Parametric Equivalent |
| GTCS36-900M-R05-2 | Littelfuse Inc. | 750 | 1294-GTCS36-900M-R05-2-CHP | $16.22716 | Parametric Equivalent |
| GTCS36-900M-R10 | Littelfuse Inc. | 2,500 | GTCS36-900M-R10-ND | $43.74000 | Parametric Equivalent |
| GTCS36-900M-R10-2 | Littelfuse Inc. | 1,080 | GTCS36-900M-R10-2CT-ND | $48.67000 | Parametric Equivalent |
| 3RL090M-5-S | YAGEO | 1,556 | 13-3RL090M-5-SCT-ND | $7.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.28000 | $16.28 |
| 5 | $13.51600 | $67.58 |
| 10 | $12.48000 | $124.80 |
| 50 | $10.35260 | $517.63 |
| 100 | $9.55010 | $955.01 |
| 250 | $8.58096 | $2,145.24 |
| 500 | $7.91072 | $3,955.36 |
| 2,500 | $6.77040 | $16,926.00 |







