Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole Surface Mount
Building Automation – Protect/Sense/Control

GTCS36-900M-R10-2

DigiKey Part Number
GTCS36-900M-R10-2TR-ND - Tape & Reel (TR)
GTCS36-900M-R10-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GTCS36-900M-R10-2
Description
GDT 90V 5KA 3 POLE SURFACE MOUNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Littelfuse Inc.
Number of Poles
3
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
90 V
Base Product Number
Impulse Discharge Current (8/20µs)
5000A (5kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GTCS36-900M-R05-2Littelfuse Inc.7501294-GTCS36-900M-R05-2-CHP$16.22716Parametric Equivalent
B88069X2331T902TDK8,303495-5906-1-ND$25.49000Parametric Equivalent
B88069X4051T902TDK3,173495-4276-1-ND$28.61000Parametric Equivalent
GQF3R090MRMThinking Electronics1,8005018-GQF3R090MRMCT-ND$19.48000Parametric Equivalent
In-Stock: 1,080
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$48.67000$48.67
5$40.35200$201.76
10$37.23500$372.35
50$30.88160$1,544.08
100$28.48010$2,848.01
250$25.57608$6,394.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$20.21075$15,158.06
1,500$20.05531$30,082.96
Manufacturers Standard Package