
B88069X4051T902 | |
|---|---|
DigiKey Part Number | 495-4276-2-ND - Tape & Reel (TR) 495-4276-1-ND - Cut Tape (CT) 495-4276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X4051T902 |
Description | GDT 90V 5KA 3 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4051T902 Models |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.61000 | $28.61 |
| 5 | $23.72800 | $118.64 |
| 10 | $21.90200 | $219.02 |
| 50 | $18.16780 | $908.39 |
| 100 | $16.75870 | $1,675.87 |
| 250 | $15.05456 | $3,763.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $12.29543 | $11,065.89 |
| 1,800 | $11.32064 | $20,377.15 |
| 2,700 | $11.19153 | $30,217.13 |

