
GTCA28-471M-R20 | |
---|---|
DigiKey Part Number | GTCA28-471M-R20-ND |
Manufacturer | |
Manufacturer Product Number | GTCA28-471M-R20 |
Description | GDT 470V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.85000 | $25.85 |
5 | $21.40400 | $107.02 |
10 | $19.74900 | $197.49 |
50 | $16.38500 | $819.25 |
100 | $15.11310 | $1,511.31 |
250 | $13.57656 | $3,394.14 |
500 | $12.51296 | $6,256.48 |
1,000 | $11.52678 | $11,526.78 |
5,000 | $11.21508 | $56,075.40 |