2RP470L-8/B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,000
Unit Price: $25.85000
Datasheet
2R-8 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RP470L-8/B

DigiKey Part Number
13-2RP470L-8/B-ND
Manufacturer
Manufacturer Product Number
2RP470L-8/B
Description
GDT 470V 20KA 2 POLE TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 470 V 20000A (20kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
470 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$4.55640$455.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.