


SL1021B075R | |
---|---|
DigiKey Part Number | SL1021B075R-ND |
Manufacturer | |
Manufacturer Product Number | SL1021B075R |
Description | GDT 75V 20KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 20000A (20kA) 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.55000 | $43.55 |
5 | $36.10600 | $180.53 |
10 | $33.30700 | $333.07 |
50 | $27.62660 | $1,381.33 |
100 | $25.47970 | $2,547.97 |
250 | $22.88132 | $5,720.33 |
500 | $21.08216 | $10,541.08 |
1,000 | $19.92144 | $19,921.44 |