



CPC1979J | |
---|---|
DigiKey Part Number | 5656-CPC1979J-ND |
Manufacturer | |
Manufacturer Product Number | CPC1979J |
Description | SSR RELAY SPST-NO 1.4A 0-600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) ISOPLUS264™ |
Datasheet | Datasheet |
EDA/CAD Models | CPC1979J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 1.4 A | |
On-State Resistance (Max) | 750 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | ISOPLUS264™ | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $170.62000 | $170.62 |
10 | $152.01000 | $1,520.10 |
25 | $145.15720 | $3,628.93 |
50 | $140.17320 | $7,008.66 |
100 | $135.35750 | $13,535.75 |
250 | $129.24048 | $32,310.12 |
500 | $124.79374 | $62,396.87 |