



CPC1927J | |
---|---|
DigiKey Part Number | CPC1927J-ND |
Manufacturer | |
Manufacturer Product Number | CPC1927J |
Description | SSR RELAY SPST-NO 2.7A 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) ISOPLUS264™ |
Datasheet | Datasheet |
EDA/CAD Models | CPC1927J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 2.7 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | ISOPLUS264™ | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $136.06000 | $136.06 |
10 | $121.15300 | $1,211.53 |
25 | $115.69640 | $2,892.41 |
50 | $111.72380 | $5,586.19 |
100 | $107.88680 | $10,788.68 |
250 | $100.01456 | $25,003.64 |
500 | $92.77034 | $46,385.17 |