



CPC1977J | |
---|---|
DigiKey Part Number | 5656-CPC1977J-ND |
Manufacturer | |
Manufacturer Product Number | CPC1977J |
Description | SSR RELAY SPST-NO 1.25A 0-600V |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) i4-Pac™-4, Isolated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 1.25 A | |
On-State Resistance (Max) | 1 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | i4-PAC™ | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $97.14000 | $97.14 |
10 | $86.50200 | $865.02 |
25 | $82.60320 | $2,065.08 |
50 | $79.76980 | $3,988.49 |
100 | $77.03090 | $7,703.09 |
250 | $73.55260 | $18,388.15 |
500 | $71.02340 | $35,511.70 |
1,000 | $68.58022 | $68,580.22 |