Power Switch/Driver 1:1 N-Channel 5A 19-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCS3205T-E/Q8A

DigiKey Part Number
150-UCS3205T-E/Q8ATR-ND - Tape & Reel (TR)
150-UCS3205T-E/Q8ACT-ND - Cut Tape (CT)
150-UCS3205T-E/Q8ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCS3205T-E/Q8A
Description
22V 5A BI-DIRECTIONAL LOAD SWITC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A 19-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
UCS3205T-E/Q8A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
-
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.85V ~ 22V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
5A
Rds On (Typ)
30mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
19-VQFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,639
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 30/4/2026
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.03000$16.03
25$13.40120$335.03
100$12.16780$1,216.78