AHRF550 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: $3.66490
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: $4.11799
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 285
Unit Price: $8.47000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $3.13880
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 256
Unit Price: $8.71000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $3.25089
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $3.13880
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $3.25089
Datasheet
Polymeric PTC Resettable Fuse 16V 5.5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 5.5 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control

AHRF550

DigiKey Part Number
AHRF550HF-ND
Manufacturer
Manufacturer Product Number
AHRF550
Description
PTC RESET FUSE 16V 5.5A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 5.5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
5.5 A
Current - Trip (It)
10 A
Current - Max
100 A
Time to Trip
6 s
Resistance - Initial (Ri) (Min)
13 mOhms
Resistance - Post Trip (R1) (Max)
37 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.441" L x 0.118" W (11.20mm x 3.00mm)
Height - Seated (Max)
0.744" (18.90mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$7.48000$7.48
5$6.23200$31.16
10$5.74700$57.47
50$4.76680$238.34
100$4.39850$439.85
250$3.95356$988.39
500$3.64608$1,823.04
1,000$3.36111$3,361.11
5,000$2.88677$14,433.85
Manufacturers Standard Package