MF-RHT550-2-14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 285
Unit Price: $8.06000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $3.13880
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 256
Unit Price: $8.30000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $3.13880
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $3.25089
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: $3.66490
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: $4.11799
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $7.48000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
Polymeric PTC Resettable Fuse 16V 5.5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-RHT550-2-14

DigiKey Part Number
118-MF-RHT550-2-14TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF-RHT550-2-14
Description
PTC 5.5A 16V RADIAL LEADED HI-TE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 5.5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
5.5 A
Current - Trip (It)
10 A
Current - Max
100 A
Time to Trip
6 s
Resistance - Initial (Ri) (Min)
15 mOhms
Resistance - Post Trip (R1) (Max)
37 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.441" L x 0.118" W (11.20mm x 3.00mm)
Height - Seated (Max)
0.744" (18.90mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cUL, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.25089$9,752.67
Manufacturers Standard Package