Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0ZRN0550FF1E | |
|---|---|
DigiKey Part Number | 5923-0ZRN0550FF1E-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRN0550FF1E |
Description | PTC RESET FUSE 16V 5.5A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 5.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRN0550FF1E Models |
Category | Resistance - Initial (Ri) (Min) 15 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 37 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 5.5 A | Size / Dimension 0.441" L x 0.118" W (11.20mm x 3.00mm) |
Current - Trip (It) 10 A | Height - Seated (Max) 0.744" (18.90mm) |
Current - Max 100 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 6 s | Approval Agency cURus, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-RHT550-0-14 | Bourns Inc. | 0 | 118-MF-RHT550-0-14-ND | $3.13880 | Parametric Equivalent |
| MF-RHT550-AP | Bourns Inc. | 0 | MF-RHT550-AP-ND | $3.13880 | Parametric Equivalent |
| 0ZRN0550FF2B | Bel Fuse Inc. | 0 | 0ZRN0550FF2B-ND | $4.11799 | Parametric Equivalent |
| AHRF550 | Littelfuse Inc. | 0 | AHRF550HF-ND | $8.22000 | Parametric Equivalent |
| MF-RHT550-0 | Bourns Inc. | 285 | 118-MF-RHT550-0-ND | $8.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.66490 | $10,994.70 |





