
38216300430 | |
---|---|
DigiKey Part Number | F4530-ND |
Manufacturer | |
Manufacturer Product Number | 38216300430 |
Description | FUSE BOARD MNT 6.3A 250VAC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 148.84 | |
Approval Agency | CQC, cURus, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.0076 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
5 | $7.88200 | $39.41 |
10 | $7.27500 | $72.75 |
50 | $6.03500 | $301.75 |
200 | $5.13600 | $1,027.20 |
400 | $4.73630 | $1,894.52 |
600 | $4.51647 | $2,709.88 |
1,000 | $4.25313 | $4,253.13 |
5,000 | $3.74113 | $18,705.65 |