0034.6923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.6923

DigiKey Part Number
486-1484-ND
Manufacturer
Manufacturer Product Number
0034.6923
Description
FUSE BOARD MNT 6.3A 250VAC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0034.6923 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
262.0
Approval Agency
CQC, cURus, PSE/JET, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 533
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.08000$11.08
5$9.16400$45.82
10$8.45700$84.57
50$7.01380$350.69
100$6.47110$647.11
300$5.69323$1,707.97
500$5.36276$2,681.38
1,000$4.94302$4,943.02
5,000$4.08231$20,411.55
Manufacturers Standard Package