
38216300410 | |
|---|---|
DigiKey Part Number | WK6213BK-ND |
Manufacturer | |
Manufacturer Product Number | 38216300410 |
Description | FUSE BOARD MNT 6.3A 250VAC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 148.84 | |
Approval Agency | CQC, cURus, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.0076 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 5 | $8.81400 | $44.07 |
| 10 | $8.13100 | $81.31 |
| 50 | $6.74660 | $337.33 |
| 100 | $6.22450 | $622.45 |
| 250 | $5.59424 | $1,398.56 |
| 500 | $5.15834 | $2,579.17 |
| 1,000 | $4.75449 | $4,754.49 |
| 5,000 | $4.22894 | $21,144.70 |



