
37412500410 | |
---|---|
DigiKey Part Number | WK4058BK-ND |
Manufacturer | |
Manufacturer Product Number | 37412500410 |
Description | FUSE BOARD MNT 2.5A 250VAC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37412500410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 14.0 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.03 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.80000 | $9.80 |
5 | $8.13400 | $40.67 |
10 | $7.50800 | $75.08 |
50 | $6.22840 | $311.42 |
100 | $5.74760 | $574.76 |
250 | $5.16540 | $1,291.35 |
500 | $4.76304 | $2,381.52 |
1,000 | $4.39029 | $4,390.29 |
5,000 | $3.87316 | $19,365.80 |