
0034.7119 | |
---|---|
DigiKey Part Number | 486-2668-ND |
Manufacturer | |
Manufacturer Product Number | 0034.7119 |
Description | FUSE BOARD MNT 2.5A 250VAC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 40.9 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.47000 | $9.47 |
5 | $7.82000 | $39.10 |
10 | $7.21900 | $72.19 |
50 | $5.98800 | $299.40 |
100 | $5.52530 | $552.53 |
300 | $4.86127 | $1,458.38 |
500 | $4.57930 | $2,289.65 |
1,000 | $4.22129 | $4,221.29 |
5,000 | $3.48716 | $17,435.80 |